You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FAITAL PRO 6FE200
6" Speaker Driver, 8 Ohm, 130W RMS
- Manufacturer:
- FAITAL PRO FAITAL PRO
- Manufacturer Part No:
- 6FE200
- Order Code:
- 3401305
- Product Range
- 6FEx00 Series Speakers
- Technical Datasheet:
- 6FE200 Datasheet
Product Range Selector (6FEx00 Series Speakers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Full-range
- :
- 167.4mm
- :
- -
- :
- 8ohm
- :
- 130W
- :
- 95dBA
- :
- 6.591"
- :
- -
- :
- 85Hz
- :
- 6kHz
- :
- Round
- :
- 120Hz
- :
- Panel Mount
- :
- 260W
- :
- -
- :
- 77mm
- :
- -
- :
- 3.031"
- :
- 6FEx00 Series Speakers
Technical Documents (1)
Product Overview
- Kapton voice coil former
- Faston spade terminals
- Aluminium voice coil windings
No Longer Manufactured
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €41.89 €50.268 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.