You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EX530

Handheld Digital Multimeter, 40000 Count, True RMS, Auto Range, 4.75

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EX530
Order Code:
2836740
Product Range
EX500
Also Known As:
GTIN UPC EAN: 793950395301
Technical Datasheet:
EX530   Datasheet
See all Technical Docs

Product Range Selector (EX500)

See all from this product range

Alternatives for EX530

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
4.75

:
True RMS

:
40000

:
Auto

:
1kV

:
1kV

:
20A

:
20A

:
40Mohm

:
3 Years

:
EX500

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A waterproof (IP67) industrial digital multimeter with a rugged design for heavy duty use.
  • 1000V input protection on all functions
  • Dual sensitivity frequency functions
  • True RMS function
  • Min, Max, relative and data hold
  • 20A maximum current
  • Peak hold (AC only)
  • Large backlit LCD
  • Diode open circuit voltage of 2.8Vdc
  • Auto power off with disable feature
  • Continuity & diode test

Contents

Contents: DMM, double moulded test leads, magnetic hanging strap, Type K bead wire temperature probe, carrying case & 9V battery

Also Known As

GTIN UPC EAN: 793950395301

No Longer Manufactured

€194.73 ( ex VAT  ) €233.68 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €194.73 €233.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --