Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900138771
Order Code4559252
Product RangeNH22-175 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.130 |
5+ | € 15.420 |
10+ | € 14.590 |
20+ | € 13.750 |
50+ | € 12.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900138771
Order Code4559252
Product RangeNH22-175 Series
Technical Datasheet
Battery Voltage9V
Battery TechnologyNickel Metal Hydride
Battery Capacity175mAh
Battery Size CodePP3
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity1
External Width26.5mm
External Depth17.5mm
Weight42g
Battery IEC Code6HR61
Battery NEDA Code7.2H5
Product RangeNH22-175 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Capacity
175mAh
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
17.5mm
Battery IEC Code
6HR61
Product Range
NH22-175 Series
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
External Height
48.5mm
External Width
26.5mm
Weight
42g
Battery NEDA Code
7.2H5
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709
UN Hazard Code:3496