You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVK-PH8700

Single Board Computer, Sitara AM335X MCU, SOM-PH8700/SOM-PH8800 Core Board, LCD Interface

EMBEST EVK-PH8700

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EVK-PH8700
Order Code:
2628130
Technical Datasheet:
EVK-PH8700   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM335x

:
ARM

:
Cortex-A8

:
AM3358

:
Eval Board AM3358, Base Board BB-EPH1800, WiFi Module, Power Adapter, 8GB TF Card, LCD Panel, Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EVK-PH8700 is an evaluation kit is composed of CPU module SOM-PH8700 and base board BB-EPH1800. This single board computer designed is based on TI AM335X ARM Cortex-A8 core processor. The BB-EPH1800 is an independent base plate. The SOM-PH8800 is the CPU module of PH180-EVK evaluation kit. It integrated TI's AM4378 processor and peripheral memory and can be connected to an expansion board through PH180 interface. The EVK8800 provides plenty of peripheral resources with four high speed USB2.0 hosts, one high speed OTG interface, one large capacity of the TF card slot for extension storage, 12bit camera interface, expanded VGA and HDMI interface, two gigabit network interfaces, 24bit LCD, Wi-Fi, MIC input, AUDIO output, UART, CAN and RS485 interfaces. In order to facilitate more expansions and functions, the UART, I2C, SPI resources respectively lead to two 5 pin ribbon cable socket.
  • 9V to 25V power supply voltage
  • Operating temperature range from 0°C to 70°C
  • Support UART serial debugging
  • 24bit true colour LCD interface (supporting 4-wire touchscreen)
  • Power jack (12V round DC power jack), power reset button, system reset button, BOOT button and RTC

Applications

Embedded Design & Development

Contents

SOM-PH8700 core board, BB-EPH1800 evaluation board, Wi-Fi module, 12V DC power adapter, 8GB TF card, 4.3inch LCD or 7inch LCD panel, HDMI connection cable, UART connection cable, USB OTG connection cable, Ethernet connection cable.

Available to manufacturer lead time 8 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€136.97 ( ex VAT  ) €164.364 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €136.97 €164.364
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --