You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KD1-1

Thermal Circuit Breaker, KD1, 1 A, 1 Pole, 50 VDC, 250 VAC, Panel

EATON KD1-1
EATON KD1-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
KD1-1
Order Code:
1338862
Product Range
KD1
Technical Datasheet:
KD1-1   Datasheet
See all Technical Docs

Product Range Selector (KD1)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KD1

:
1A

:
1 Pole

:
50VDC

:
250VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KD1 series Pushbutton Circuit Protector provides circuit protection similar to a fuse. Both cut-off current flow in the event of overload current conditions. But unlike the fuse which must be replaced, simply pushing the Re-Click-It protector's reset button closes the circuit again once the electrical problem has been corrected. The KD1 circuit protector is available with either the standard round black cap or a rectangular cap. The rectangular cap can be supplied in any of seven standard colours (black, white, dark grey, red, orange, green or blue). The Re-Click-It protector trips delay upon short-circuit and with a controlled delay upon sustained overloads. Upon tripping, the contacts open with a positive snap action, thereby suppressing the arc. The KD1 trips only in response to overload current conditions.
  • Protective boots
  • Reliable operation
  • Easy to install

Applications

Industrial, Power Management

111 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€9.71 ( ex VAT  ) €11.65 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €9.71 €11.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €9.56 €11.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €9.40 €11.28
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €9.25 €11.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €9.09 €10.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --