Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321360B141
Order Code3755221
Product RangeSTS321xxxBxx1 Series
Technical Datasheet
5,505 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.374 |
| 10+ | € 0.245 |
| 100+ | € 0.145 |
| 500+ | € 0.109 |
| 1000+ | € 0.0958 |
| 5000+ | € 0.0738 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321360B141
Order Code3755221
Product RangeSTS321xxxBxx1 Series
Technical Datasheet
Clamping Voltage Vc Max70V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage36V
Power Dissipation Pd400W
Product RangeSTS321xxxBxx1 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
2Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
36V
Product Range
STS321xxxBxx1 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006