You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EA ELEKTRO-AUTOMATIK EA-SRX PB 600-12

DC/AC Inverter, ITE, 15 VDC, 1 Output, 230 VAC, 600 VA

EA ELEKTRO-AUTOMATIK EA-SRX PB 600-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EA-SRX PB 600-12
Order Code:
1335840
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
EA-SRX PB 600-12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
15VDC

:
600VA

:
1 Output

:
230VAC

:
236mm

:
280mm

:
83mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The EA-SRX PB 600-12 is a DC/AC Inverter designed to operate in versatile applications where there is no mains supply available. The units operate with a 12 or 24VDC- source, typically a battery. The AC output voltage (230V 50Hz) is available at a 2 or 3 pin socket (depending on model) to power equipment like TV-receivers as well as some industrial equipment. The Inverters provide a modified sine wave output voltage (PWM). The series EA-TWI is not galvanically isolated. The series EA-SRX-PB provides for galvanic insulation. The units are equipped with extensive protection facilities such as overload/overheat and battery protection. Units up to 300VA are equipped with 2-pole EURO flat sockets, unit with 600 to 1000VA with German Schuko-Sockets.
  • Output modified sine wave (PWM)
  • Input and output isolated (SRX-PB)
  • High efficiency
  • Input under - and overvoltage protection with alarm
  • Overtemperature and overload protection, short circuit protected
  • 80 to 1000VA Output power

Applications

Power Management, Computers & Computer Peripherals, Industrial

No Longer Manufactured

€300.00 ( ex VAT  ) €360.00 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €300.00 €360.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --