You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UF01000

32dB Ultrafit Ear Plugs Corded Single Pair

E.A.R. UF01000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
E.A.R. E.A.R.
Manufacturer Part No:
UF01000
Order Code:
3378669
Technical Datasheet:
UF01000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Corded

:
32dB


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

3M™ E-A-R™ Ear Plugs are ideal for occasions when the convenience and permanence of a premoulded ear plug is more suitable for your requirements.
  • Moisture resistant
  • Protection Level: 85dB (A)
  • Attenuation Rating: 14dB

189 In stock

Supplier Direct Ship

With you in 7 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2.35 ( ex VAT  ) €2.82 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €2.35 €2.82
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €2.19 €2.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --