Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDRED-00-0000-000000701
Order Code2430061
Product RangeXLamp XB-D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.450 |
| 10+ | € 1.370 |
| 25+ | € 1.360 |
| 50+ | € 1.340 |
| 100+ | € 1.230 |
| 500+ | € 1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDRED-00-0000-000000701
Order Code2430061
Product RangeXLamp XB-D
Technical Datasheet
Product RangeXLamp XB-D
LED ColourRed
Wavelength Typ630nm
Viewing Angle140°
Luminous Flux @ Test67.2lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
Product Overview
The XBDRED-00-0000-000000701 is a red High Brightness LED brings next-generation performance and size to all LED lighting applications. The XB-D's footprint enables smaller designs with densely packed arrays for better light mixing and concentration. It shares common footprint and colour configurations, simplifying board and optical designs for many LED systems.
- Reflow solderable, JEDEC J-STD-020C compatible
- Unlimited floor life at ≤30°C, 85% RH
- Electrically neutral thermal path
- REACH compliant
Applications
LED Lighting
Technical Specifications
Product Range
XLamp XB-D
Wavelength Typ
630nm
Luminous Flux @ Test
67.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
140°
Forward Current If Max
1A
Forward Voltage @ Test
2.25V
Power Dissipation Pd
3W
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability