You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S1246
Tilt Switch, 10 °, 240 Vac, 1.8 A, ABS
- Manufacturer:
- COMUS COMUS
- Manufacturer Part No:
- S1246
- Order Code:
- 2409217
- Technical Datasheet:
- S1246 Datasheet
Product Overview
- Dependant on mounting contact form/style
- 240VAC Maximum switching Voltage
- 1A Maximum switching current
- 100W/VA Maximum switching capacity
- 0.3R Maximum contact resistance
Applications
Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 10°
- :
- 1.8A
- :
- -
Technical Documents (1)
No Longer Manufactured
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €11.72 €14.064 | |
5+ | €8.62 €10.344 | |
10+ | €7.92 €9.504 | |
20+ | €7.33 €8.796 | |
50+ | €6.37 €7.644 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.