You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S1039
Tilt Switch, 10 °, 240 Vac, 1.8 A, ABS
- Manufacturer:
- COMUS (ASSEMTECH) COMUS (ASSEMTECH)
- Manufacturer Part No:
- S1039
- Order Code:
- 176794
- Technical Datasheet:
- S1039 Datasheet
Product Overview
- 0.3R Maximum contact resistance
- -20 to 70°C Operating temperature range
- IP65 Protection rating
Applications
Sensing & Instrumentation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 10°
- :
- 1.8A
- :
- -
Technical Documents (1)
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €10.29 €12.348 | |
5+ | €7.57 €9.084 | |
10+ | €6.95 €8.34 | |
20+ | €6.27 €7.524 | |
50+ | €5.59 €6.708 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.