You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S1017
Tilt Switch, 15 °, 240 Vac, 19 A, ABS
- Manufacturer:
- COMUS (ASSEMTECH) COMUS (ASSEMTECH)
- Manufacturer Part No:
- S1017
- Order Code:
- 170854
- Technical Datasheet:
- S1017 Datasheet
Product Overview
- 15A at 240Vac/19A at 120VAC Maximum switching current
- 3600VA Maximum switching capacity
- 0.3R Maximum contact resistance
Applications
Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 15°
- :
- 19A
- :
- -
Technical Documents (1)
No Longer Manufactured
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €23.33 €27.996 | |
5+ | €20.17 €24.204 | |
10+ | €18.66 €22.392 | |
20+ | €16.23 €19.476 | |
50+ | €15.91 €19.092 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.