You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CM1800-1.

Vibration Switch, 3 VA, 120 Vac, 0.1 A, Steel

COMUS (ASSEMTECH) CM1800-1.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM1800-1.
Order Code:
607253
Technical Datasheet:
CM1800-1.   Datasheet
See all Technical Docs

Product Overview

The CM1800-1 from Comus is a movement and vibration switch with mercury contacts. The switch contacts will react by giving a fleeting change of state normally open or closed contact depending on the positioning of the switch when subjected to movement or vibration. These switches have a change in sensitivity depending on the switch position.
  • Maximum switching voltage is 120VAC/DC
  • Maximum switching current is 0.1A
  • 7.1mm length
  • 4.6mm diameter
  • Maximum switching capacity is 3VA
  • Maximum contact resistance is 5ohm
  • Steel tin plated case material
  • Operating temperature range from -37° to 100°C
  • Pin termination

Applications

Industrial, Consumer Electronics, Portable Devices

Footnotes

When cutting or bending switch leads it is impotant that the glass seal is not damaged. The cutting or bending point should be no closer than 3mm to the glass to metal seal.

Warnings

These switches contain toxic material and should not be opened.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Steel

:
-

:
100mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€8.75 ( ex VAT  ) €10.50 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €8.75 €10.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €6.56 €7.872
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €6.18 €7.416
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €5.68 €6.816
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €5.25 €6.30
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --