You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CM13R-0
Tilt Switch, 10 °, 120 Vac, 0.25 A, Steel
- Manufacturer:
- COMUS (ASSEMTECH) COMUS (ASSEMTECH)
- Manufacturer Part No:
- CM13R-0
- Order Code:
- 178338
- Technical Datasheet:
- CM13R-0 Datasheet
Product Overview
Applications
Sensing & Instrumentation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Steel
- :
- 10°
- :
- 250mA
- :
- -
Technical Documents (2)
No Longer Manufactured
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €5.18 €6.216 | |
5+ | €3.88 €4.656 | |
10+ | €3.65 €4.38 | |
20+ | €3.36 €4.032 | |
50+ | €3.11 €3.732 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.