ex VAT

500MHz Flat Cable Core Ferrites:

210 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292290

RoHS

Date/Lot Code

Each
1+
€ 2.070
10+
€ 1.440
25+
€ 1.220
50+
€ 1.080
100+
€ 1.050
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
3365804

RoHS

Each
1+
€ 2.210
10+
€ 1.320
60+
€ 1.160
120+
€ 1.070
540+
€ 0.957
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812695

RoHS

Date/Lot Code

1 Pair
1+
€ 0.781
5+
€ 0.662
10+
€ 0.642
20+
€ 0.622
40+
€ 0.575
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812706

RoHS

Date/Lot Code

Each
1+
€ 1.710
5+
€ 1.610
10+
€ 1.450
25+
€ 1.280
50+
€ 1.250
Min: 1 / Mult: 1
20ohm
-
-
WE-FLAT Series
3365777

RoHS

Date/Lot Code

Each
10+
€ 0.234
360+
€ 0.182
720+
€ 0.171
1080+
€ 0.159
2160+
€ 0.149
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365801

RoHS

Date/Lot Code

Each
1+
€ 1.800
10+
€ 1.130
80+
€ 0.933
160+
€ 0.858
560+
€ 0.766
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812712

RoHS

Date/Lot Code

Each
1+
€ 2.210
5+
€ 2.030
10+
€ 1.760
25+
€ 1.490
50+
€ 1.460
Min: 1 / Mult: 1
58ohm
-
-
WE-FLAT Series
3812705

RoHS

Date/Lot Code

Each
1+
€ 3.750
5+
€ 3.380
10+
€ 3.000
20+
€ 2.880
40+
€ 2.760
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
4065760

RoHS

Date/Lot Code

Each
1+
€ 16.280
10+
€ 13.860
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
4065758

RoHS

Date/Lot Code

Each
1+
€ 12.610
10+
€ 9.930
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
1503721

RoHS

Date/Lot Code

Each
1+
€ 4.100
10+
€ 2.800
25+
€ 2.380
50+
€ 2.020
100+
€ 1.870
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
2364611

RoHS

Date/Lot Code

Each
1+
€ 5.950
10+
€ 3.750
50+
€ 3.420
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
1463420

RoHS

Date/Lot Code

Each
1+
€ 4.080
10+
€ 3.110
100+
€ 2.780
500+
€ 2.440
1000+
€ 2.260
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
926530

RoHS

Date/Lot Code

Each
1+
€ 1.160
10+
€ 0.953
50+
€ 0.808
100+
€ 0.759
200+
€ 0.715
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2364664

RoHS

Date/Lot Code

Each
1+
€ 4.640
10+
€ 3.170
25+
€ 3.040
50+
€ 2.760
100+
€ 2.520
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
1463351

RoHS

Each
1+
€ 5.170
10+
€ 4.090
100+
€ 3.480
500+
€ 2.980
1000+
€ 2.920
More Pricing...
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
1890709

RoHS

Date/Lot Code

Each
1+
€ 1.690
5+
€ 1.620
10+
€ 1.600
25+
€ 1.570
50+
€ 1.540
More Pricing...
Min: 1 / Mult: 1
115ohm
-
-
WE-FLAT Series
2292289

RoHS

Date/Lot Code

Each
1+
€ 0.931
50+
€ 0.522
100+
€ 0.428
250+
€ 0.389
500+
€ 0.369
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
1635628

RoHS

Date/Lot Code

Each
1+
€ 11.330
10+
€ 11.190
20+
€ 11.170
Min: 1 / Mult: 1
194ohm
-
-
WE-STAR-FLAT Series
926668

RoHS

Each
1+
€ 3.130
50+
€ 2.300
100+
€ 2.170
250+
€ 2.030
500+
€ 1.880
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2894690

RoHS

Date/Lot Code

Each
1+
€ 1.460
5+
€ 1.420
10+
€ 1.400
25+
€ 1.380
50+
€ 1.350
More Pricing...
Min: 1 / Mult: 1
166ohm
-
-
WE-FLAT Series
3365784

RoHS

Date/Lot Code

Each
10+
€ 0.403
50+
€ 0.350
150+
€ 0.296
600+
€ 0.267
1050+
€ 0.259
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
2292271

RoHS

Date/Lot Code

Each
1+
€ 1.010
10+
€ 0.708
50+
€ 0.539
200+
€ 0.476
400+
€ 0.421
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292276

RoHS

Date/Lot Code

Each
1+
€ 1.070
10+
€ 0.688
50+
€ 0.579
100+
€ 0.511
200+
€ 0.507
More Pricing...
Min: 1 / Mult: 1
192ohm
30MHz
1GHz
28R Series
2292286

RoHS

Date/Lot Code

Each
1+
€ 0.670
50+
€ 0.357
100+
€ 0.317
250+
€ 0.269
1000+
€ 0.214
More Pricing...
Min: 1 / Mult: 1
190ohm
30MHz
1GHz
28R Series
1-25 of 210 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account