10000µF 80V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5,859 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1903249

RoHS

Each
1+
€ 10.43
5+
€ 7.40
10+
€ 6.56
20+
€ 4.97
40+
€ 4.35
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
105°C
-
2610786

RoHS

Each
1+
€ 3.96
10+
€ 2.49
50+
€ 1.82
100+
€ 1.46
200+
€ 1.32
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
105°C
-
1165669

RoHS

Each
1+
€ 7.92
5+
€ 6.77
10+
€ 5.91
20+
€ 4.27
40+
€ 3.84
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.7ohm
1.13A
-25°C
85°C
-
2474601

RoHS

Each
1+
€ 10.79
3+
€ 9.85
5+
€ 8.91
10+
€ 7.97
20+
€ 7.03
More Pricing...
Min: 1 / Mult: 1
2700µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
35mm
10mm
0.036ohm
2.37A
-40°C
105°C
-
1166656

RoHS

Date/Lot Code

Each
1+
€ 19.58
3+
€ 18.14
5+
€ 16.71
10+
€ 15.27
20+
€ 14.39
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
50mm
10mm
0.22ohm
1.72A
-25°C
105°C
-
2476313

RoHS

Date/Lot Code

Each
1+
€ 2.69
10+
€ 2.43
50+
€ 1.87
200+
€ 1.45
600+
€ 1.33
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
-
2.85A
-40°C
85°C
-
2476267

RoHS

Each
1+
€ 2.72
10+
€ 2.45
50+
€ 1.89
400+
€ 1.34
800+
€ 1.26
More Pricing...
Min: 1 / Mult: 1
390µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.18ohm
1.3A
-25°C
105°C
-
3649190

RoHS

Date/Lot Code

Each
1+
€ 8.34
10+
€ 5.80
Min: 1 / Mult: 1
270µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.3ohm
1.52A
-25°C
105°C
-
2847140

RoHS

Each
1+
€ 11.89
3+
€ 11.64
5+
€ 11.39
10+
€ 11.14
20+
€ 10.89
More Pricing...
Min: 1 / Mult: 1
390µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
55mm
10mm
0.13ohm
2.42A
-40°C
105°C
-
3521940

RoHS

Date/Lot Code

Each
1+
€ 15.05
Min: 1 / Mult: 1
1100µF
350V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.132ohm
9.52A
-40°C
105°C
-
2284019

RoHS

Each
1+
€ 4.41
5+
€ 3.80
10+
€ 3.18
25+
€ 3.08
50+
€ 2.52
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
50mm
10mm
-
3.2A
-40°C
105°C
-
2284057

RoHS

Each
1+
€ 30.49
5+
€ 23.53
10+
€ 21.43
20+
€ 19.26
40+
€ 17.64
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43505 Series
35mm
55mm
10mm
0.12ohm
2.64A
-25°C
105°C
-
2750287

RoHS

Each
1+
€ 6.49
5+
€ 5.64
10+
€ 4.78
20+
€ 4.64
40+
€ 4.34
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
40mm
10mm
0.03ohm
3.99A
-40°C
85°C
-
2750268

RoHS

Each
1+
€ 8.33
5+
€ 7.63
10+
€ 6.92
20+
€ 6.71
40+
€ 6.25
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
55mm
10mm
0.055ohm
2.13A
-40°C
105°C
-
3437424

RoHS

Each
1+
€ 67.95
3+
€ 50.44
5+
€ 43.61
10+
€ 39.36
20+
€ 35.86
Min: 1 / Mult: 1
3300µF
400V
-
± 20%
Screw
12000 hours @ 85°C
Polar
B43458 Series
64.3mm
105.7mm
28.5mm
0.023ohm
11A
-40°C
85°C
-
2750125

RoHS

Each
1+
€ 2.93
5+
€ 2.79
10+
€ 2.64
25+
€ 2.13
50+
€ 1.94
More Pricing...
Min: 1 / Mult: 1
10000µF
10V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
22mm
30mm
10mm
0.053ohm
1.8A
-40°C
105°C
-
2750390

RoHS

Each
1+
€ 120.65
5+
€ 97.28
Min: 1 / Mult: 1
4700µF
500V
-
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.0055ohm
15.1A
-40°C
105°C
-
3525354

RoHS

Each
1+
€ 82.30
3+
€ 59.17
5+
€ 56.28
10+
€ 53.39
Min: 1 / Mult: 1
2200µF
450V
-
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
96.7mm
28.5mm
0.045ohm
8.53A
-40°C
105°C
-
2750289

RoHS

Each
1+
€ 11.50
5+
€ 9.96
10+
€ 8.41
20+
€ 7.74
40+
€ 7.10
More Pricing...
Min: 1 / Mult: 1
180µF
600V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
40mm
10mm
0.16ohm
1.71A
-40°C
85°C
-
3649191

RoHS

Each
1+
€ 54.37
3+
€ 42.70
5+
€ 41.14
10+
€ 39.57
20+
€ 36.24
Min: 1 / Mult: 1
3900µF
450V
-
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
-
3649184

RoHS

Each
1+
€ 7.07
5+
€ 6.16
10+
€ 5.25
20+
€ 5.09
40+
€ 4.45
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.1ohm
2.31A
-40°C
105°C
-
3414865

RoHS

Date/Lot Code

Each
1+
€ 9.63
5+
€ 8.28
10+
€ 6.92
20+
€ 6.71
40+
€ 5.99
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
30mm
30mm
10mm
0.39ohm
1.41A
-40°C
105°C
-
3523849

RoHS

Each
1+
€ 3.33
5+
€ 3.17
10+
€ 3.00
25+
€ 2.47
50+
€ 2.25
More Pricing...
Min: 1 / Mult: 1
330µF
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
30mm
-
0.29ohm
1.12A
-40°C
105°C
-
3649175

RoHS

Each
1+
€ 9.05
5+
€ 8.01
10+
€ 6.96
25+
€ 6.75
50+
€ 5.94
Min: 1 / Mult: 1
1500µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
55mm
10mm
0.065ohm
3A
-40°C
105°C
-
4062631

RoHS

Date/Lot Code

Each
1+
€ 67.63
3+
€ 60.87
5+
€ 53.29
10+
€ 45.71
20+
€ 44.80
Min: 1 / Mult: 1
6800µF
200V
-
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.015ohm
13A
-40°C
85°C
-
1-25 of 5859 items
of 235 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account