Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 88.290 |
Product Information
Product Overview
MAX33074E shield evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33074E, a half-duplex RS-485 transceiver with ±65V fault protection, extended ±40V common-mode range, and ±40kV ESD Human Body Model (HBM) for A, B data lines. The EV kit features a digital isolator, which is used as a level translator between the RS-485 transceiver and the controller interface. Typical applications agriculture and heavy machinery, elevator control, home and building automation, industrial automation equipment, motion controllers, power supply and UPS.
- Easy evaluation of the MAX33074E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Compatible with Arm® Mbed™ platform/Arduino®
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
Evaluation Kit MAX33074EASA+
Half Duplex RS485 Transceiver
MAX33074EASA+
Evaluation Kit MAX33074EASA+
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate