0.9mm² Twinaxial Cable:

29 Products Found

At Farnell, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1704462

RoHS

Reel of 1
Reel
1+
€ 459.93
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
100ft
30.5m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
-
1218659

RoHS

1 Metre
1+
€ 8.97
10+
€ 8.67
25+
€ 8.37
50+
€ 7.77
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
-
-
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
-
1734753

RoHS

Reel of 1
Reel
1+
€ 2,190.00
Min: 1 / Mult: 1
22AWG
-
-
Black
1000ft
304.8m
19 x 0.16mm
Tinned Copper
FR NC
8.8mm
-
-
2945925

RoHS

Reel of 1
Reel
1+
€ 687.73
Min: 1 / Mult: 1
22AWG
0.35mm²
78ohm
Slate
1000ft
304.8m
7 x 30AWG
Tinned Copper
PVC
4.67mm
-
Xtra-Guard Series
3247300

RoHS

Reel of 305
Reel
1+
€ 1,464.00
Min: 1 / Mult: 1
18AWG
0.9mm²
78ohm
Blue
1000ft
305m
7 x 26AWG
Tinned Copper
PVC
8.23mm
-
-
1210285

RoHS

Reel of 1
Reel
1+
€ 3,394.00
5+
€ 3,263.00
10+
€ 3,150.00
Min: 1 / Mult: 1
20AWG
-
-
-
-
-
-
-
-
-
6.1mm
-
1691739

RoHS

Reel of 1
Reel
1+
€ 1,697.00
5+
€ 1,632.00
10+
€ 1,575.00
Min: 1 / Mult: 1
20AWG
-
-
-
-
-
-
-
-
-
6.045mm
-
4661189

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 1,225.00
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
-
Tinned Copper
Polyolefin
6.15mm
-
-
4661184

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 725.03
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
3.81mm
-
-
4661182

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 675.78
Min: 1 / Mult: 1
-
-
124ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
6.22mm
-
-
4661186

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 668.98
Min: 1 / Mult: 1
-
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Tinned Copper
PVC
6.15mm
-
-
1182168

RoHS

Reel of 1
Reel
1+
€ 740.83
Min: 1 / Mult: 1
25AWG
0.163mm²
124ohm
-
500ft
152.4m
-
-
-
6.1mm
-
-
1218660

RoHS

1 Metre
1+
€ 7.31
10+
€ 7.07
25+
€ 6.82
50+
€ 6.34
Min: 1 / Mult: 1
25AWG
0.163mm²
124ohm
Blue
-
-
7 x 0.18mm
Copper
PVC
6.1mm
-
-
1182075

RoHS

Reel of 152
Reel
1+
€ 909.00
Min: 1 / Mult: 1
20AWG
0.51mm²
78ohm
Blue
498.69ft
152.4m
7 x 0.32mm
Tinned Copper
PVC
6.2mm
-
-
2613620

RoHS

Reel of 1
Reel
1+
€ 1,930.00
Min: 1 / Mult: 1
20AWG
-
78ohm
-
1000ft
305m
7 x 28AWG
Tinned Copper
PVC
6.05mm
-
Blue Hose Series
1769496

RoHS

Reel of 1
Reel
1+
€ 1,387.00
Min: 1 / Mult: 1
22AWG
0.49mm²
150ohm
-
498.69ft
152.4m
-
-
-
8.76mm
-
-
2613619

RoHS

Reel of 1
Reel
1+
€ 1,663.00
Min: 1 / Mult: 1
20AWG
-
100ohm
Transparent
1000ft
305m
7 x 28AWG
Copper
FR NC
2.11mm
-
-
3247301

RoHS

Reel of 30
Reel
1+
€ 228.50
Min: 1 / Mult: 1
18AWG
0.9mm²
78ohm
Blue
100ft
30m
7 x 26AWG
Tinned Copper
PVC
8.23mm
-
-
4006447

RoHS

Each
20000+
€ 0.32
Min: 20000 / Mult: 20000
-
-
-
-
-
-
-
-
-
-
-
TwinMax 100068 Series
4006445

RoHS

Each
20000+
€ 0.40
Min: 20000 / Mult: 20000
-
-
-
-
-
-
-
-
-
-
-
TwinMax 100068 Series
4661183

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 1,306.00
Min: 1 / Mult: 1
-
-
78ohm
Blue
1000ft
305m
7 x 33AWG
Tinned Copper
PVC
3.81mm
-
-
4661185

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 1,194.00
Min: 1 / Mult: 1
-
-
78ohm
Blue
1000ft
305m
7 x 28AWG
Tinned Copper
PVC
6.15mm
-
-
4661166

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 6,996.00
Min: 1 / Mult: 1
24AWG
-
77ohm
Blue
1000ft
305m
19 x 36AWG
Copper
PFA
3.28mm
-
-
4661181

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 1,211.00
Min: 1 / Mult: 1
33AWG
-
124ohm
Blue
1000ft
305m
7 x 33AWG
Copper
PVC
6.223mm
-
-
4661167

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
€ 3,908.00
Min: 1 / Mult: 1
24AWG
-
77ohm
Blue
500ft
152.4m
19 x 36AWG
Copper
PFA
3.28mm
-
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account