Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No111M-16
Order Code7076502
Product RangeBahco - Combination Spanners
Also Known AsGTIN UPC EAN: 7314151828714
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.340 |
| 4+ | € 14.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No111M-16
Order Code7076502
Product RangeBahco - Combination Spanners
Also Known AsGTIN UPC EAN: 7314151828714
Technical Datasheet
AF Size - Metric16mm
AF Size - Imperial-
Length178mm
Product RangeBahco - Combination Spanners
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Offset metric combination wrench
- Open-end angle of 15°
- Ring end 15° offset
- Nickel chrome plated
- Fine polished finished
- Equal sizes at both ends
- Manufactured to DIN 3113/ISO 3318/ISO 7738
- Bigger and bi-directional size marking for easy identification
- Chrome plated Micro Matt finishing provides high quality surface
- Patented U shape design
Technical Specifications
AF Size - Metric
16mm
Length
178mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
-
Product Range
Bahco - Combination Spanners
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094