You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NB323/60-SP-SSS
NB323 Straight Lever Door Handles on Rose, Stainless Steel
- Manufacturer:
- ARRONE ARRONE
- Manufacturer Part No:
- NB323/60-SP-SSS
- Order Code:
- 3762068
- Product Range
- Arrone - NB32x Series Door Handles
- Also Known As:
- GTIN UPC EAN: 5051358005013
- Technical Datasheet:
- NB323/60-SP-SSS Datasheet
Product Range Selector (Arrone - NB32x Series Door Handles)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.13"
- :
- 54mm
- :
- 2.12"
- :
- 54mm
- :
- 5.31"
- :
- 135mm
- :
- Stainless Steel
- :
- Lever
- :
- Arrone - NB32x Series Door Handles
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Arrone stainless steel handle set on rose for interior doors
- Material: Stainless steel grade 201
- Bearing: Sprung fixed/movable
- Connection: Solid spindle with eccentric hole on both ends
- Base: Mild steel
- Fixing: Concealed, M4 thread screws with sleve nuts or multi-purpose screws
Also Known As
10 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- 1 Pair
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €10.84 €13.008 |
Pricing is unavailable. Please contact customer services.