You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARRONE NB321/69-SSS
Bathroom Turn and Release Set, Stainless Steel
- Manufacturer:
- ARRONE ARRONE
- Manufacturer Part No:
- NB321/69-SSS
- Order Code:
- 3762071
-
- Product Range
- Arrone - NB321 Series Escutcheons
- Also Known As:
- GTIN UPC EAN: 5051358065024
- Technical Datasheet:
- NB321/69-SSS Datasheet
Product Range Selector (Arrone - NB321 Series Escutcheons)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.05"
- :
- 52mm
- :
- -
- :
- -
- :
- 1.49"
- :
- 38mm
- :
- Stainless Steel
- :
- -
- :
- Arrone - NB321 Series Escutcheons
Technical Documents (1)
Product Overview
- Function: Bathroom turn set for residential/commercial applications
- Material: Stainless steel
- Base: Mild steel
- Fixing: Wood screws with 5mm spindle
Also Known As
2 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- 1 Pair
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €8.92 €10.704 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.