Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL3004-291-97-D1
Order Code3875053
Product RangeRL30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 3.020 |
100+ | € 2.360 |
500+ | € 2.000 |
1000+ | € 1.930 |
2500+ | € 1.890 |
5000+ | € 1.850 |
Price for:Each
Minimum: 10
Multiple: 10
€ 30.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL3004-291-97-D1
Order Code3875053
Product RangeRL30 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL30 Series
NTC MountingThrough Hole
Thermistor Case StyleRadial Leaded
B-Constant3972K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)35s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL30 Series
Thermistor Case Style
Radial Leaded
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
500ohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant
3972K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
35s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454