Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.533 |
| 50+ | € 0.454 |
| 100+ | € 0.362 |
| 250+ | € 0.347 |
| 500+ | € 0.331 |
| 1500+ | € 0.324 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33465
Order Code3133894
Product RangeSOLISTRAND
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA15mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
6AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
15mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 33465
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123