Print Page
Image is for illustrative purposes only. Please refer to product description.
224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.180 |
5+ | € 4.680 |
10+ | € 4.100 |
20+ | € 3.620 |
50+ | € 3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634200-7
Order Code3133575
Product RangePRE
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRE
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22.2mm
Panel Cutout Width19.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Panel Cutout Height
22.2mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
PRE
Contact Current Max
10A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
19.4mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05