You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACCURATUS KYB-MON2BLK-UCUH
Keyboard, Wired, USB, Standard, Black, Monster 2 Series
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-MON2BLK-UCUH
- Order Code:
- 3532779
-
- Product Range
- Monster 2 Series
- Also Known As:
- GTIN UPC EAN: 5060055460490
- Technical Datasheet:
- KYB-MON2BLK-UCUH Datasheet
Product Range Selector (Monster 2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- Monster 2 Series
Technical Documents (1)
Product Overview
- Black case with modern gloss piano black bevelled edge
- Large 1 inch square keys
- Detachable wrist pad for comfortable typing
- Mixed, high visibility or high contrast keys (only 1 style per carton)
- Easy to learn text written on the keys (tab, capitals, shift, spacebar, enter and backspace)
- Large F1 to F12 function keys, including separate Escape key
- Lowercase legends or large bold legends on high vis/contrast models
- Durable fold down feet providing keyboard tilt
- Tactile feedback responsive keys
- Correct UK key layout based on conventional keyboard for easy transition, capitals green status LED
Also Known As
3 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 2+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €33.85 €40.62 | |
2+ | €32.49 €38.988 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.