Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 100,020 € |
Informations produit
Aperçu du produit
Compact Laser Tachometer with Bluetooth® connectivity, which allows maintenance professionals to view and share revolutions per minute (RPM) data of rotating equipment directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms and create and send reports, users can gain deeper insights on equipment health. Suitable for wind turbine rotation speed, HVAC equipment check, appliance testing, research and development, fan check, manufacturing machine/equipment predictive maintenance inspection and manufactured product counting applications.
- Laser tachometer with connectivity to ExView app
- Take non-contact RPM measurements of rotating objects
- Laser guided for greater distance non-contact measurement range up to 500mm (1.64ft)
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Counter function counts up to 99,999
- Freeze display with ‘data hold’
- Bright backlit LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5V) batteries
Spécifications techniques
10RPM à 99999RPM
0.04%
53mm
500mm
40°C
To Be Advised
28mm
1s
120mm
0°C
Série 250W
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit