Vous en voulez davantage ?
| Quantité | Prix (hors TVA) |
|---|---|
| 1+ | 461,570 € |
Informations produit
Aperçu du produit
0563 2512 is a Testo 512-2 differential pressure measuring instrument with App connection. In practical use, they convince with their flexibility and variety of applications. Checking the gas pressure on burners by measuring gas flow pressure and static gas pressure is just as quick and precise as checking filters and Pitot tube measurement in the ventilation duct. The position-independent differential pressure sensor ensures reliable and highly accurate measurement. The testo Smart App for smartphones and tablets supports to configure measuring instrument, display graphical measured value curve, save measurement data, manage customers and measuring points, documentation on site and e-mail dispatch of the report.
- Differential pressure measurement with a large measuring range (0 to 2000hPa)
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Audible alarm sounds if a limit value is exceeded
- Timed and point mean value calculation
- Durability through compact design with robust housing
- IP40 rated
- Operating temperature range from -20 to +50°C
- Dimension is 146 x 60 x 28mm
Contenu
Testo 512-2 differential pressure measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol and 3 x AA batteries.
Remarques
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Spécifications techniques
0hPa à 2000hPa
0.5%
-20°C
512 Series
1
-
50°C
To Be Advised
Documents techniques (3)
Produits de remplacement pour TESTO 512-2
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit