Informations produit
Aperçu du produit
The 9276 series Connector provides a quick and reliable wire-to-board termination in a sleek 2.5mm pitch SMT for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector. This makes the connector very termination friendly within the factory as well as in the field by electrical installers. Developed for harsh industrial and Solid State Lighting (SSL) applications, the connector was designed with a high spring force Beryllium Copper upper spring contact to accept a wide range (18 to 26AWG solid or stranded) of wire to meet multiple applications with a single connector. By incorporating a dual contact design we were able to maximize current rating (6A) and minimize PCB space.
- Simple strip, insert and removal design
- High spring force top contact provides a lance type retention to capture and retain the wire
- Available in standard white and optional black colour
Spécifications techniques
Fil à carte
1Rangée(s)
Montage en surface à angle droit
9276
Contacts plaqués étain sur nickel
2.5mm
3Contact(s)
Montage en surface à angle droit
Cuivre-béryllium
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit