Low

TEXAS INSTRUMENTS  MSP-FET430U48  USB PROGRAMMER, FOR MSP430, 48 PIN

TEXAS INSTRUMENTS MSP-FET430U48
Réf. Fabricant ::
MSP-FET430U48
Code Commande :
1740346
Fiche technique:
Découvrez tous les documents techniques

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Aperçu du produit

The MSP-FET430U48 is a powerful flash emulation tool that includes the hardware and software required to quickly begin application development on the MSP430 MCU. It includes a ZIF socket target board and a USB debugging interface (MSP-FET430UIF) used to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy Bi Wire (2 wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes and since the MSP430 flash is ultra low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start the design immediately. The MSP-FET430U48 development board supports all MSP430 flash parts in a 48 pin SSOP package.
  • USB debugging interface connects flash based MSP430MCU to PC for real time in system program & debug
  • Software configurable supply voltage between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy Bi Wire (Two wire JTAG) debug protocols
  • Development board with a ZIF socket fitting MSP430 derivatives in 48 pin

Informations produit

Type de produit CI:
Carte cible et programmateur USB
Numéro de famille Silicone:
MSP430F4xx
Architecture du Coeur:
MSP430
Sous-Architecture du coeur:
MSP430
Contenu du kit:
Development Board with ZIF Socket, PCB Pin Headers, Cable, MSP430 Flash Device, USB Interface Module
Caractéristiques:
USB Debugging Interface, Real-Time, In-System Programming and Debugging
Gamme de produit:
-
SVHC:
No SVHC (15-Jun-2015)

Trouver des produits similaires  groupés par caractéristiques communes

Applications

  • Conception embarquée et Développement

Contenu

Development board with 48 pin SSOP (DL) ZIF socket (MSP-TS430DL48), Four PCB 2x24 pin headers (two male and two female), JTAG Header cable, Two MSP430 Flash Devices, Microcrystal MS1V-T1K, One MSP-FET430UIF USB interface module, One MSP430 CD ROM, READ ME FIRST document, USB Cable.

Législation et Questions environnementales

Pays d'origine :
Germany

Pays dans lequel la dernière étape de production majeure est intervenue

Conforme RoHS :
Non
N° de tarif :
85423990
Poids (kg) :
.45

Produits associés