Low

TMMH-124-05-L-D - 

Connecteur carte-à-carte, Vertical, 2 mm, 48 Contact(s), Embase, Série TMMH, Traversant

SAMTEC TMMH-124-05-L-D

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant :
SAMTEC SAMTEC
Réf. Fabricant:
TMMH-124-05-L-D
Code Commande :
2022340
Gamme de produits
Série TMMH
Fiche technique:
(EN)
Découvrez tous les documents techniques

Informations produit

:
Embase
:
48Contact(s)
:
2mm
:
Contacts plaqués or
:
Série TMMH
:
2Rangée(s)
:
Traversant
:
Bronze phosphoreux
Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Aperçu du produit

The TMMH series from Samtec are FleXYZ flexible terminal strip headers. These are through hole headers with 0.020" (0.5mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. FleXYZ headers provide design flexibility in all three axes up to six rows wide and 300 pins. Through hole terminal strip headers are available in large variety of terminal lengths with options including end shrouds, end shroud with board locks, end shroud with guide posts, end shroud with locking clips, end shroud with board lock and locking clips and end shroud with guide post and locking clips.
  • Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
  • Pitch spacing is 2mm (3 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Horizontal mounting to PCB
  • Complies with UL E111594 standard

Applications

Industrie