Low

RABBIT SEMICONDUCTOR  101-1069  RABBITCORE, RCM3305, DEV KIT

RABBIT SEMICONDUCTOR 101-1069
Réf. Fabricant ::
101-1069
Code Commande :
1649385
Fiche technique:
Découvrez tous les documents techniques

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Aperçu du produit

The 101-1069 is a development kit for Rabbit Core RCM3309 microprocessor core module. The RCM3309 core module is powered by the Rabbit 3000 processor operating at 44MHz. The on board mass storage and fast network connectivity makes the RCM3309 series ideal for industrial level applications. The RCM3309 and Dynamic C are an integrated hardware and software solution which allows for an extremely quick time to market. The industry proven Dynamic C is a C language environment that includes an editor, compiler and in circuit debugger, no in circuit emulator is required. With the additional software components such as RabbitWeb, FAT file system and SSL, the RCM3309 module becomes a perfect fit for all applications. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 10/100 Base-T Ethernet, RJ45
  • 512K flash/512K SRAM/512K program execution SRAM
  • 4MB or 8MB serial flash
  • 49 digital I/O and 5 serial ports
  • Plenty of storage with safe and secure firmware and data transfers
  • Debug software directly on target hardware
  • Secure, anywhere management using device manager

Informations produit

Silicon Fabricant:
Rabbit Semiconductor
Architecture du Coeur:
Rabbit 3000
Sous-Architecture du coeur:
RCM3305
Nombre de noyau de silicium:
RCM3309, RCM3319
Numéro de famille Silicone:
RCM3309
Nombre de bits:
-
Contenu du kit:
Module, Prototyping Board, Serial Cable, Documentation CD, Dynamic C, AC Adapter
Gamme de produit:
-
Caractéristiques:
Rabbit 3000 @44.2MHz, 10/100Base-T Ethernet, RJ-45, 3.3V Operation, 6 CMOS-compatible Serial Ports
SVHC:
To Be Advised
Caractéristiques du kit:
Serial Cable for Programming and Debugging

Trouver des produits similaires  groupés par caractéristiques communes

Applications

  • Industrie
  • Sécurité

Contenu

RCM3309 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

Législation et Questions environnementales

Pays d'origine :
United States

Pays dans lequel la dernière étape de production majeure est intervenue

Conforme RoHS :
Oui
N° de tarif :
84733080
Poids (kg) :
.75

Produits associés