Low

4300-3154/AAA - 

Mâchoire de sertissage, Manchons isolés et non isolés 2-0AWG, MCT Frame Hand Crimp Tool

PRESSMASTER 4300-3154/AAA

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
4300-3154/AAA
Code Commande :
1285322
Fiche technique:
(EN)
Découvrez tous les documents techniques

Informations produit

:
Manchons isolés et non isolés 2-0AWG
:
MCT Frame Hand Crimp Tool
:
-
Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Aperçu du produit

The 4300-3154/AAA is a Mobile Die Set for 35 to 50mm²/2 to 0AWG end-sleeves. This is one of the interchangeable crimp die sets for the MCT frame. This crimp die enables the user to cover all applications in just one tool frame. It is easy to use and designed to give the user full visibility of the crimping process. Handles are shaped for low effort crimping with one or two hand grip. It is versatile with an easy-access release function allows fast and simple exchange of crimp dies. The weight and size of tool are optimized to make it easy to carry. Die is kept in pairs and delivered in a modular reusable box. It is comfortable with the entire tool frame is covered in smooth plastic for comfortable use, also for outdoor operations in all weather conditions.
  • No special tools needed
  • Reliable - Crimping performance is consistent and accurate with a parallel action stroke
  • Hole in handle allows attachment of safety strap

Applications

Industrie