Low

UD1100002-01 - 

Serveur de périphérique externe Série vers Ethernet simple port

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Réf. Fabricant:
UD1100002-01
Code Commande :
1650340
Fiche technique:
(EN)
Découvrez tous les documents techniques

Aperçu du produit

The UDS1100 one-port device server enables users to connect, manage and control just about any piece of equipment with a serial port from virtually anywhere over Ethernet or the Internet in a matter of minutes. This single-port external device server is a quick, simple and inexpensive way to bring the advantages of remote management to equipment not currently connected to a network. Available in one and two-port models, and equipped with flexible power options including PoE, the UDS makes it simple to network-enable equipment without changing the way you work. Supplied with Lantronix TruPort COM Port Redirector software, UDS creates a fully transparent serial connection to existing PC-based software applications. Using a method called serial tunnelling, the UDS1100 encapsulates serial data into packets and transports it over Ethernet. The built-in web server enables users to access and configure the UDS1100 from a standard web browser.
  • Access, monitor and control equipment over Ethernet
  • Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
  • Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
  • Supports RS232, RS422 and RS485 communications
  • Power over Ethernet (PoE) model available
  • Environmentally-friendly RoHS and WEEE compliant
  • Features TruPort® Com port control technology
  • Meets the newest UL 864 9th Edition standards
  • Small enough to place almost anywhere

Applications

Communications et Réseaux, Sécurité

Contenu

UDS1100 one-port device server, 100-240 VAC International power supply with regional adapters, Six foot DB9F to DB25M serial cable (P/N 500-163-R), CD Includes User Guide and Software utilities (Device Installer and Com Port Redirector), Quick Start Guide.
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
22 En stock

6 en stock pour une livraison le jour ouvré suivant (Liege stock)

16 en stock pour une livraison le jour ouvré suivant (UK stock)

Voir heures limites
 
Voir plus de produits en stock et les délais de livraison

36 sera/seront disponible(s) le 2 mars 2018

Une plus grande quantité sera disponible en stock à partir de la semaine débutant le 12/03/18
156,00 € 156.00
Prix pour :
Pièce
Multiple: 1 Minimum: 1
Quantité Prix
1 + 156,00 €
5 + 153,00 €