AT88CK590 - Demo Evaluation Kit, MicrochipCrypto Authentication

AT88CK590 - Demo Evaluation Kit, MicrochipCrypto Authentication

The kit is a USB dongle with a built-in AVR AT90USB1287 AVR microcontroller which provides a convenient USB 2.0 full speed interface allowing users to understand and experiment with the CryptoAuthentication devices and it connects directly to a user's PC.

View product
SimpleLink™ Wi-Fi® CC3200 SensorTag

SimpleLink™ Wi-Fi® CC3200 SensorTag

The SimpleLink™ Wi-Fi® CC3200 SensorTag development kit is one of the quickest and easiest ways to connect sensors directly to the cloud!

View product

Single Board Computers

Matrix Creator for Raspberry Pi

MATRIX Creator

Accelerate the creation of the next-generation of IoT apps with the MATRIX Creator development board for the Raspberry Pi

View product
BeagleBoard.org

Moto Mods Development Kit

Transform what a smartphone can do!

View product
BeagleBoard.org

BeagleBone(R) Blue. Robots. Fast.

BeagleBone Blue is the affordable and complete educational robotics controller built around the popular BeagleBone open hardware computer.

View product

Embedded Development Kits

DA14580 Development Kit - Pro

DA14580 Development Kit - Pro

Ideal for software developers who want total control over their software development and want to keep an eye on the power consumption of their application.

View product
Boost the Performance of your next Industrial Design with Cypress’ PSoC® 5LP MCU

Boost the Performance of your next Industrial Design with Cypress’ PSoC® 5LP MCU

Most integrated high-speed and high-precision analog peripherals.
Enables deterministic control of real-time embedded
systems.Low cost kits for rapid prototyping.

View product
LC231X Development Module

LC231X Development Module

"A low cost USB to serialUART bridge using FTDI’s FT231X. The moduleprovides power and a UART interface with fullmodem handshaking control."

View product

Analog Development Kits

ADI 5458

Easy to Use AD4001 Analogue to Digital Converter Development Board

The AD4001 are low power, 16 bit/18-bit, precision SAR ADCs that offer very high performance with throughputs up to 2 MSPS.

View product
Infineon (5120)

Generate very fast load steps with Load Transient Tool

It can be used to check DC/DC converter stability, layout resonance, input supply ringing, etc. 7 different pulse load resistors can be selected via jumpers, and an adjustable power resistor is used for setting the static load level.

View product
TI (5349)

Digital Discovery a pocket sized Logic Analyzer!

A combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion!

View product

Sensing Development Kits

ADXL354/5:

GRID-EYE state of the art THERMAL IMAGING SOLUTION

SMALLEST SIZE SOLUTION FOR INFRARED DETECTION. Grid-EYE 2nd generation offers higher accuracy, enhanced resolution and longer detection distance, for true next-generation performance

View product
ADUX1020 Photometric Sensor for Gesture and Proximityr

MAXREFDES100#: Health Sensor Platform

The platform integrates one biopotential analog front-end solution (MAX30003), one pulse oximeter and heart-rate sensor (MAX30101), two human body temperature sensors (MAX30205), one 3-axis accelerometer, one 3D accelerometer and 3D gyroscope, and one absolute barometric pressure sensor.

View product
HDC1080

HDC1080 Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor

The HDC1080 is a digital humidity sensor with integrated temperature sensor that provides excellent measurement accuracy at very low power.

View product
ARM Software Development Tools

Mathworks

RPI3 and MathWorks Learn to Program Pack - Implement, Analyze, and Debug your Product Concept

View product
CircuitStudio

Altium CircuitStudio v1.4

A Simple and Professional PCB Design Made Affordable - v1.4 released with new EAGLE import capabilities and much more!

View product
KEIL MDK-ARM Software Development Tools

Autodesk EAGLE

Powerful, easy-to-use PCB design tools for every engineer

View product

DC Motor Shield with TLE94112EL for Arduino

The DC motor shield is a small evaluation board equipped with TLE94112EL for use with Arduino. The TLE94112EL is capable to drive up to 6 small DC motors in parallel mode or up to 11 DC motors in cascaded mode

Warp7

Buy now

NTAG I2C plus Flex Kit

This kit is an ad-on kit to the NTAG I²C plus Explorer Kit, an all-in-one development resource fro conected NFC tags. It contains a Class 4, a Class 5 and a Class 6 flex antenna.

Warp7

Buy now