2015/01/25
 
 
 
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Cypress Semiconductor Logo

Cypress Semiconductor PSoC® 4 Pioneer Kit

The PSoC® 4 Pioneer Kit is a development platform enabling you to create unique designs with the flexibility of PSoC® 4.

  • Arduino® Shields and Pmod™ Compatible interface
  • CapSense® Slider with SmartSense™ Auto Tuning
  • RGB LED
  • SoC® 4200 SoC
PSoC4 Pioneer Kit

Product Description

PSoC® lets you build a custom mixed-signal SoC by integrating programmable analog and digital blocks, flexible routing and a microcontroller - all on a single chip. With PSoC® 4, you can build your custom SoC with the same PSoC® flexibility, now optimized for power and performance with the ARM Cortex™-M0.

ARM® Cortex™-M0 based

The PSoC®4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC® 4. Featuring a member of the PSoC® 4200 family, this kit gives you the power of an ARM® Corte™-M0 combined with the fully customizable analog and digital fabric of the PSoC® in the palm of your hands.

Infinitely Expandable

The PSoC® 4 Pioneer Kit includes connectors for Arduino™ compatible shields and Digilent Pmod™ daughter cards, enabling you to pick from a variety of third party expansion boards. The board also features a CapSense® Slider, an RGB LED, a push button switch, and more!

Designed for Low Power

The PSoC® 4 architecture supports an extremely low-leakage hibernate mode consuming only 150 nA. It features a best-in-class 20 nA stop mode, eliminating the need for external power circuitry for sleep and wake-up control. While in active mode, it provides fully functional analog capabilities from 1.71 – 5.5 V.