Low

1183 25MM - 

Ruban, Feuille conductrice, Feuille de cuivre, 25 mm, 1 ", 16.5 m, 18 yard

1183 25MM - Ruban, Feuille conductrice, Feuille de cuivre, 25 mm, 1 ", 16.5 m, 18 yard

L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Fabricant :
3M 3M
Réf. Fabricant:
1183 25MM
Code Commande :
2135672
Gamme de produits
Série 1183
Egalement appelé:
FE510093134

Informations produit

:
Feuille conductrice
:
Feuille de cuivre
:
25mm
:
1"
:
16.5m
:
18yard
:
Argent
:
Série 1183
Trouver des produits similaires Sélectionnez et modifiez les attributs ci-dessus pour trouver des produits similaires.

Aperçu du produit

The 1183 series Shielding Tape has a 1.4-mil tin-plated copper foil backing with conductive acrylic pressure-sensitive adhesive and liner. The tin-plating provides improved corrosion resistance that can be easily soldered. The tape smooth-backed foil establishes secure electrical contact with the application surface by means of unique adhesive. Broadly distributed conductive particles in the adhesive provide a multitude of low-resistance paths between the backing and the substrate. The tapes are designed to remain conductive even after oxidation.
  • UL510 Flammability rating
  • Dead soft 1-ounce copper foil backing for good shielding effectiveness, soldering and converting
  • Acrylic pressure-sensitive adhesive has good resistance to heat, oxidation, solvents and oils
  • Adhesive provides low contact resistance between substrate and backing to drain static charge
  • Removable liner makes it easy to handle and die cut complex shapes
  • Available as both standard and custom roll widths & lengths to meet a variety of application needs
  • Tin-plating facilitates soldering to the backing and resists oxidation and corrosion

Applications

Défense, Militaire et aérospatiale

Notes de bas de page

Méthode de test ASTM D 1000. MIL-STD-202 Méthode 307 maintenue à 5psi (3 à 4 N/cm²) mesurée sur une surface de 1 in².

Egalement appelé

FE510093134

Recherches associées

Modèle arrêté

No longer stocked:: No Longer Manufactured:: true